Reference Only
T 3275 518
Circular DIN Connectors FEMALE STRT CONN 3C SILVER 4-6MM.
Datasheet
T 3275 518 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| IP Rating | IP40 | |
| Number of Contacts | 3 Contact | |
| Product Type | Circular DIN Connectors | |
| Series | C091 B | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Termination Style | Solder | |
| Tradename | C091 | |
| Voltage Rating | 250 V | |
| Part # Aliases | T 3275 518 U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.69 | $769.00 | |
| $7.49 | $1,498.00 | |
| $7.04 | $3,520.00 | |
| $6.22 | $6,220.00 |
Need more?