Reference Only

T 3263 400

Circular DIN Connectors 3 Pin female recpt; Panel Mount.

Manufacturer:

Mfr Part:
T 3263 400

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
Contact GenderSocket (Female)
ProductConnectors
StandardDIN
Number of Contacts3 Contact
Shell StyleReceptacle
Contact PlatingSilver
Mounting StylePanel Mount
Termination StyleSolder
Current Rating5 A
Voltage Rating300 V
IP RatingIP40
SeriesC091 A
FamilyC091A
Product TypeCircular DIN Connectors
Shell PlatingNickel
SubcategoryCircular Connectors
TradenameC091
Wire Gauge20 AWG
Part # AliasesT 3263 400 U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 105 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.67$805.35
$7.09$1,488.90
$6.76$3,549.00
$6.06$6,363.00
Need more?