Reference Only
T 3261 554
Circular DIN Connectors FEMALE STRT CONN 3CONTACT 4-6MM.
Datasheet
T 3261 554 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Series | C091 A | |
| Product Type | Circular DIN Connectors | |
| Shell Plating | Nickel | |
| Standard | DIN | |
| Subcategory | Circular Connectors | |
| Tradename | C091 | |
| Voltage Rating | 300 V | |
| Part # Aliases | T 3261 554 U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.17 | $817.00 | |
| $7.96 | $1,592.00 | |
| $7.48 | $3,740.00 | |
| $6.61 | $6,610.00 |
Need more?