Reference Only

SS16M2G30

Standard Circular Contacts .

Manufacturer:

Mfr Part:
SS16M2G30

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Contacts
Contact GenderSocket (Female)
Current Rating13 A
Contact Size16
Contact MaterialCopper Alloy
Wire Gauge18 AWG to 16 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypeStamped and Formed
ProductContacts
SeriesRM, Aquarius
PackagingReel
Product TypeStandard Circular Contacts
SubcategoryCircular Connectors
TradenameEcomate

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.05$12,600.00
Need more?