Reference Only

SS12A1F

Standard Circular Contacts SOCKET CONTACT 2.5MM GOLD FLASH PLATED.

Manufacturer:

Mfr Part:
SS12A1F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Contacts
Contact GenderSocket (Female)
Current Rating23 A
Contact Size2.5 mm
Contact MaterialCopper Alloy
Wire Gauge14 AWG to 12 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypeStamped and Formed
ProductContacts
SeriesATHP
PackagingReel
Product TypeStandard Circular Contacts
SubcategoryCircular Connectors
TradenameMagnaMate Mini

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.412$412.00
$0.352$704.00
Need more?