Reference Only

SP12A1G10-10

Standard Circular Contacts PIN CONTACT 2.5MM 10U GOLD PLATING.

Manufacturer:

Mfr Part:
SP12A1G10-10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Contacts
Contact GenderPin (Male)
Current Rating23 A
Contact Size2.5 mm
Contact MaterialCopper Alloy
Termination StyleCrimp
Contact TypeStamped and Formed
ProductContacts
SeriesATHP
PackagingReel
Product TypeStandard Circular Contacts
SubcategoryCircular Connectors
TradenameMagnaMate Mini

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.449$449.00
$0.446$892.00
$0.437$2,185.00
$0.429$4,290.00
Need more?