SP02E20-16S Amphenol Industrial

SP02E20-16S

Standard Circular Connector .

Manufacturer:

Mfr Part:
SP02E20-16S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions16 Position
Contact GenderSocket (Female)
Shell Size20
Mounting StylePanel
Termination StyleSolder
Contact PlatingGold
Shell MaterialAluminum Alloy
Contact MaterialCopper Alloy
Housing GenderFemale
Insert Arrangement20-16
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingAnodic Coating (Alumilite)
Shell StyleBox Mount
SubcategoryCircular Connectors
Wire Gauge20 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$389.69$9,742.25
Need more?