Reference Only

SLPRPB35BSB2

Heavy Duty Power Connectors .

Manufacturer:

Mfr Part:
SLPRPB35BSB2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesSurLok Plus
ProductConnectors
BoardlocksWith Boardlocks
Current Rating150 A
Termination StyleCrimp
Voltage Rating1.5 kVDC
Contact GenderPin (Male)
Housing MaterialThermoplastic (TP)
Contact MaterialCopper Alloy
IP RatingIP67, IP6K9K
TradenameRADSOK
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderPlug
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Mounting StyleCable Mount / Free Hanging
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesC10-781523-1302

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535908040
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.48$1,448.00
$13.66$3,415.00
Need more?
Contact Us