Reference Only

SLPRPA16BSO2

Heavy Duty Power Connectors .

Manufacturer:

Mfr Part:
SLPRPA16BSO2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesSurLok Plus
ProductPower Connectors
BoardlocksWith Boardlocks
Current Rating100 A
Termination StyleCrimp
Voltage Rating1 kVDC
Housing MaterialThermoplastic (TP)
Contact MaterialCopper Alloy
IP RatingIP67
TradenameRADSOK
Contact GenderPin (Male)
Flammability RatingUL 94 V-0
Housing ColorOrange
Housing GenderPlug
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Mounting StyleCable Mount / Free Hanging
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesC10-791713-0302

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.72$1,072.00
$9.78$2,445.00
$9.15$4,575.00
$8.93$8,930.00
Need more?
Contact Us