Reference Only

SLPRIRABPSR2

Heavy Duty Power Connectors .

Manufacturer:

Mfr Part:
SLPRIRABPSR2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesSurLok Plus
ProductPower Connectors
BoardlocksWith Boardlocks
Termination StyleBusbar
Voltage Rating1 kVDC
Housing MaterialThermoplastic (TP)
Contact MaterialCopper Alloy
IP RatingIP67
TradenameRADSOK
Contact GenderSocket (Female)
Flammability RatingUL 94 V-0
Housing ColorRed
Housing GenderReceptacle
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel Mount
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesC10-791714-2102

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535908040
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.16$916.00
$8.35$2,087.50
$7.81$3,905.00
$7.63$7,630.00
Need more?
Contact Us