Reference Only

SLPRBTPNR

Heavy Duty Power Connectors .

Manufacturer:

Mfr Part:
SLPRBTPNR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesSurLok 8.0
ProductConnectors
Current Rating200 A
Number of Positions1 Position
Termination StyleThreaded Bolt
Voltage Rating1 kV
Housing MaterialThermoplastic (TP)
Contact MaterialCopper Alloy
Maximum Operating Temperature+ 125 C
TradenameSurLok Plus
Contact GenderSocket (Female)
Flammability RatingUL 94 V-0
Housing ColorRed
Housing GenderFemale
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.75$875.00
Need more?
Contact Us