Reference Only

SLPRATPNR

Heavy Duty Power Connectors .

Manufacturer:

Mfr Part:
SLPRATPNR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesSurLok 5.7
ProductConnectors
Current Rating120 A
Number of Positions1 Position
Termination StyleScrew
Contact GenderSocket (Female)
IP RatingIP67
TradenameSurLok Plus
Flammability RatingUL 94 V-0
Housing ColorRed
Housing GenderFemale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.95$795.00
$7.77$1,942.50
$7.13$7,130.00
Need more?
Contact Us