Reference Only

SLPPC70BNO2

Heavy Duty Power Connectors .

Manufacturer:

Mfr Part:
SLPPC70BNO2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesSurLok 10.3
ProductConnectors
Current Rating250 A
Number of Positions1 Position
Voltage Rating1 kV
IP RatingIP67
TradenameSurLok Plus
Contact GenderPin (Male)
Flammability RatingUL 94 V-0
Housing ColorOrange
Housing GenderMale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Mounting StyleCable
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.01$1,701.00
$16.25$4,062.50
Need more?
Contact Us