Reference Only

SLPPC50BSB1

Heavy Duty Power Connectors 10.3MM SL+ R/A PLUG 50MM2 SEALED BLACK.

Manufacturer:

Mfr Part:
SLPPC50BSB1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesSurLok
ProductPlugs
Current Rating350 A
Number of Positions1 Position
Termination StyleCrimp
Voltage Rating1 kV
Insert / Contact GenderPin (Male)
Housing MaterialThermoplastic (TP)
Contact MaterialCopper Alloy
Wire Gauge Max1 AWG
IP RatingIP67
TradenameSurLok Plus
Housing ColorBlack
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesC10-730190-1501

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption Number6(C)
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.36$2,036.00
Need more?
Available Regional Inventory
95 available now at ttieurope.com