Reference Only

SLPPB35BNO2

Heavy Duty Power Connectors .

Manufacturer:

Mfr Part:
SLPPB35BNO2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesSurLok 8.0
ProductDC Plugs
Accessory Type8 mm Surlok Plus Plug
Current Rating150 A
Number of Positions1 Position
Termination StyleCrimp
Voltage Rating1 kV
Insert / Contact GenderPin (Male)
Housing MaterialThermoplastic (TP)
Contact PlatingSilver
Contact MaterialCopper
Wire Gauge Max2 AWG
IP RatingIP67
TradenameSurLok Plus
ApplicationIndustrial
Contact GenderPin (Male)
Flammability RatingUL 94 V-0
Housing ColorOrange
Housing GenderMale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Mounting StyleFree Hanging
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.77$1,177.00
$11.45$2,862.50
Need more?
Contact Us