Reference Only

SLPIRC70CPSR4

Heavy Duty Power Connectors 10.3MM RECEPTACLE RED 150 KEYWAY

Manufacturer:

Mfr Part:
SLPIRC70CPSR4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesSurLok
ProductConnectors
Current Rating300 A
Number of Positions1 Position
Termination StyleCrimp
Voltage Rating1 kV
Housing MaterialThermoplastic (TP)
Contact MaterialCopper Alloy
IP RatingIP67
Maximum Operating Temperature+ 125 C
TradenameSurLok Plus
Contact GenderSocket (Female)
Flammability RatingUL 94 V-0
Housing ColorRed
Housing GenderFemale
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?