Reference Only

SLPHIRATPSR2

Heavy Duty Power Connectors .

Manufacturer:

Mfr Part:
SLPHIRATPSR2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesSurLok Plus 5.7
ProductReceptacles
Current Rating120 A
Number of Positions1 Position
Termination StyleBusbar
Voltage Rating1.5 kVDC
Cable Entry AngleStraight
Insert / Contact GenderSocket (Female)
Housing MaterialThermoplastic (TP)
Contact MaterialCopper
IP RatingIP67, IP6K9K
TradenameSurLok Plus
ApplicationHeavy Equipment, EV/HEV, Energy Storage
Flammability RatingUL 94 V-0
Housing ColorRed
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel Mount
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesC10-766440-2202

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535908040
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.28$928.00
$7.67$1,534.00
Need more?
Available Regional Inventory
30 available now at ttieurope.com