Reference Only

SLPHIPC95BNB2

New Product
Heavy Duty Power Connectors 1500V DC 10.3mm SLP plug, Inline,Black,95 SQmm crimping,NO SEALING, keyway 30deg.

Manufacturer:

Mfr Part:
SLPHIPC95BNB2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesSurLok Plus
ProductPlug
Current Rating300 A
Termination StyleCrimp
Voltage Rating1.5 kVDC
IP RatingIP67, IP6K9K
TradenameRADSOK
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderMale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleCable
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesC10-792012-1912

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535908040
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.81$2,281.00
$22.59$11,295.00
Need more?