Reference Only

SLPCRA25BSO0

Heavy Duty Power Connectors .

Manufacturer:

Mfr Part:
SLPCRA25BSO0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesSurLok 5.7
ProductReceptacles
Current Rating120 A
Number of Positions1 Position
Termination StyleCrimp
Voltage Rating1 kVDC
Insert / Contact GenderSocket (Female)
Housing MaterialThermoplastic (TP)
Contact MaterialCopper Alloy
Wire Gauge Max4 AWG
IP RatingIP67
TradenameSurLok Plus
Housing ColorOrange
Mounting StyleCable
Pitch5.7 mm
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesC10-762231-0000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.82$1,082.00
$10.14$2,028.00
$10.10$5,050.00
$8.38$8,380.00
Need more?