SLFMC419ARNI Amphenol Socapex

SLFMC419ARNI

Standard Circular Connector .

Manufacturer:

Mfr Part:
SLFMC419ARNI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions19 Position
Contact GenderPin (Male)
Mounting StyleCable
Termination StyleSolder
Contact PlatingGold
Shell MaterialAluminum Alloy
Current Rating25 A
Housing GenderMale
Mating StyleThreaded
Mounting AngleRight Angle
Product TypeStandard Circular Connector
Shell PlatingCadmium
Shell StylePlug
SubcategoryCircular Connectors
Voltage Rating400 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$522.26$5,222.60
Need more?