Reference Only

SLD-D005001

Circular Metric Connectors Circular Metric Connector, Insert, Plastic, D Coding, 4A, 05 pins, Male Connector, Male Contact, Screw Thread, Solder, Non-waterproof.

Manufacturer:

Mfr Part:
SLD-D005001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleSolder Cup
CodingD Coded
Current Rating4 A
Voltage Rating60 V
IP RatingIP65
SeriesM
Contact GenderPin (Male)
ProductInserts
Shell StylePlug
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6(c)
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.57$25.70
$2.29$68.70
$2.18$218.00
$2.02$505.00
$1.90$950.00
$1.71$1,710.00
$1.63$4,075.00
$1.59$7,950.00
Need more?