Reference Only
SLD-A008001
Circular Metric Connectors Circular Metric Connector, Insert, Plastic, A Coding, 2A, 08 pins, Male Connector, Male Contact, Screw Thread, Solder, Non-waterproof.
Datasheet
SLD-A008001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 8 Contact | |
| Thread Size | M12 | |
| Termination Style | Solder Cup | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 30 V | |
| IP Rating | IP65 | |
| Series | M | |
| Contact Gender | Pin (Male) | |
| Product | Inserts | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(c) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.61 | $36.10 | |
| $3.22 | $96.60 | |
| $2.91 | $291.00 | |
| $2.75 | $687.50 | |
| $2.56 | $1,280.00 | |
| $2.40 | $2,400.00 | |
| $2.31 | $5,775.00 | |
| $2.29 | $11,450.00 |
Need more?