Reference Only
SLD-A005001
Circular Metric Connectors Circular Metric Connector, Insert, Plastic, A Coding, 4A, 05 pins, Male Connector, Male Contact, Screw Thread, Solder, Non-waterproof.
Datasheet
SLD-A005001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Termination Style | Solder Cup | |
| Coding | A Coded | |
| Series | M | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(c) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.53 | $25.30 | |
| $2.24 | $224.00 | |
| $2.12 | $530.00 | |
| $2.02 | $1,010.00 | |
| $1.86 | $1,860.00 | |
| $1.81 | $4,525.00 | |
| $1.78 | $8,900.00 |
Need more?