Reference Only
SJSA05100
Standard Circular Connector 90 Deg Strain Relief Shell Size 10.
Datasheet
SJSA05100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 10 | |
| Accessory Type | Strain Relief | |
| Height | 22.27 mm | |
| Series | Luminus | |
| Length | 64.56 mm | |
| Mounting Angle | Right Angle | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.12 | $153.00 | |
| $6.02 | $602.00 | |
| $5.47 | $1,367.50 | |
| $5.25 | $2,625.00 | |
| $4.90 | $4,900.00 |
Need more?