Reference Only

SJS870520

Standard Circular Connector 5-Pin, Size 22 Recpt panel mount, White.

Manufacturer:

Mfr Part:
SJS870520

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions5 Position
Contact GenderWithout Pin Contacts
Shell Size8
Mounting StylePanel
Shell MaterialPolyamide (PA)
SeriesLuminus
ColorWhite
Housing GenderFemale
Housing MaterialPolyamide (PA)
Insert Arrangement8-5
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.94$748.50
$27.19$1,359.50
$26.41$2,641.00
$24.53$6,132.50
Need more?