Reference Only

SJS870511

Standard Circular Connector 5POS SZ22 Plug WC.

Manufacturer:

Mfr Part:
SJS870511

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions5 Position
Contact GenderWithout Socket Contacts
Shell Size8
Mounting StyleFree Hanging
Shell MaterialPolyamide (PA)
SeriesLuminus
ColorWhite
Housing GenderMale
Housing MaterialPolyamide (PA)
Insert Arrangement8-5
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$42.41$1,060.25
Need more?