Reference Only

SJS862300KIT

Standard Circular Connector 2 connector Kit.

Manufacturer:

Mfr Part:
SJS862300KIT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnector Kits
Number of Positions3 Position
Mounting StyleFree Hanging
Termination StyleCrimp
IP RatingIP67
SeriesLuminus
Flammability RatingUL 94 V-0
Housing GenderMale
Product TypeStandard Circular Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$109.52$2,738.00
$107.69$5,384.50
$104.81$10,481.00
Need more?