Reference Only

SJS861300M

Standard Circular Connector 12P SZ11 PLUG METALIZED.

Manufacturer:

Mfr Part:
SJS861300M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
Number of Positions12 Position
Termination StyleCrimp
Contact PlatingGold
SeriesPegasus
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Product TypeStandard Circular Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$43.75$1,093.75
$42.78$4,278.00
$40.43$10,107.50
Need more?