Reference Only

SJS860510P

Standard Circular Connector 5pin SZ22 WH Plug metalized.

Manufacturer:

Mfr Part:
SJS860510P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions5 Position
Contact GenderWithout Socket Contacts
Shell Size8
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialPolyamide (PA)
IP RatingIP67
SeriesPegasus
ColorWhite
Flammability RatingUL 94 V-0
Housing GenderMale
Mating Cycles500 Cycle
Mating StyleBayonet
Product TypeStandard Circular Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.33$1,058.25
$41.55$2,077.50
$39.86$3,986.00
$38.90$9,725.00
Need more?