Reference Only

SJS850501

Standard Circular Connector SJS 5#22 REC INLINE WHT.

Manufacturer:

Mfr Part:
SJS850501

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Contact GenderWithout Pin Contacts
Shell Size8
Mounting StyleFree Hanging
Shell MaterialPolyamide (PA)
Current Rating5 A
SeriesLuminus
ColorWhite
Housing GenderFemale
Housing MaterialPolyamide (PA)
Insert Arrangement8-5
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$63.24$1,581.00
$62.38$3,119.00
$61.12$6,112.00
Need more?