Reference Only

SJS840410P

Standard Circular Connector 4pin SZ16 Plug inline WH metalized.

Manufacturer:

Mfr Part:
SJS840410P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions4 Position
Shell Size8
Mounting StyleCable
IP RatingIP67
SeriesPegasus
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialPolyetherimide (PEI)
Insert Arrangement8-4
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StylePlug
SubcategoryCircular Connectors
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$41.92$1,048.00
$41.43$2,071.50
$40.09$4,009.00
$38.56$9,640.00
Need more?