Reference Only

SJS840350P

Standard Circular Connector 3P SZ16 Rcpt LC Metalized.

Manufacturer:

Mfr Part:
SJS840350P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions3 Position
Shell Size8
Mounting StyleCable
Current Rating13 A
SeriesPegasus
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialPolyetherimide (PEI)
Insert Arrangement8-3
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleReceptacle
SubcategoryCircular Connectors
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$34.47$861.75
$33.62$3,362.00
$30.92$7,730.00
Need more?