Reference Only

SJS831200P

Standard Circular Connector SZ22 8P Rcpt Blk WC Metalized.

Manufacturer:

Mfr Part:
SJS831200P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions8 Position
Shell Size7
Mounting StyleFree Hanging
Shell MaterialPolyamide (PA)
Current Rating5 A
SeriesPegasus
ColorBlack
Housing GenderFemale
Housing MaterialPolyamide (PA)
Insert Arrangement7-8
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$73.40$1,835.00
$73.28$3,664.00
$70.06$7,006.00
Need more?