Reference Only

SJS830270T

Standard Circular Connector 2pin SZ22 Rcpt InLne Blk Loopback test.

Manufacturer:

Mfr Part:
SJS830270T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions2 Position
Contact GenderWithout Pin Contacts
Shell Size5
Mounting StyleFree Hanging
Shell MaterialPolyamide (PA)
SeriesLuminus
ColorBlack
Housing GenderFemale
Housing MaterialPolyamide (PA)
Insert Arrangement5-2
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?