Reference Only
SJS830220D
Standard Circular Connector 8pin SZ22 Rcpt P Mnt Blk Dummy.
Datasheet
SJS830220D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Mounting Style | Panel | |
| Accessory Type | Flange | |
| Series | Luminus | |
| Color | Black | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyetherimide (PEI) | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.21 | $780.25 | |
| $31.07 | $1,553.50 | |
| $30.59 | $3,059.00 | |
| $29.81 | $7,452.50 |
Need more?