Reference Only

SJS816220

Standard Circular Connector RCPT SZ 16; BLUE TRIPLE SPLICE.

Manufacturer:

Mfr Part:
SJS816220

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
Number of Positions3 Position
Mounting StyleIn-Line
Current Rating13 A
SeriesLuminus
ColorBlue
Contact MaterialStainless Steel
Flammability RatingUL 94 V-0
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?