Reference Only
SJS816110
Standard Circular Connector PLUG SZ 16; WHITE TRIPLE SPLICE.
Datasheet
SJS816110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 3 Position | |
| Mounting Style | In-Line | |
| Current Rating | 13 A | |
| Series | Luminus | |
| Color | White | |
| Contact Material | Stainless Steel | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.72 | $743.00 | |
| $28.83 | $1,441.50 | |
| $28.51 | $2,851.00 | |
| $27.52 | $6,880.00 |
Need more?