SJS812731P Amphenol PCD

SJS812731P

Standard Circular Connector .

Manufacturer:

Mfr Part:
SJS812731P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions12 Position
Contact GenderSocket (Female)
Shell Size8
Mounting StylePanel Mount
Termination StyleSolder
SeriesPegasus
Contact MaterialStainless Steel
Housing MaterialPolyetherimide (PEI)
Insert Arrangement22D-8
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors
Thread SizeM3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$66.39$1,659.75
Need more?