Reference Only

SJS720211

Standard Circular Connector SJS 1#20 REC INLINE YELLOW L/C.

Manufacturer:

Mfr Part:
SJS720211

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions1 Position
Contact GenderPin (Male)
Shell Size6
Mounting StyleFree Hanging
Shell MaterialPolyamide (PA)
SeriesLuminus
ColorYellow
Current Rating7.5 A
Housing GenderFemale
Housing MaterialPolyamide (PA)
Insert Arrangement6-1
Mating StylePush-Pull
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$43.18$1,079.50
Need more?