Reference Only

SJS716110

Standard Circular Connector PLUG SZ 16; RED SINGLE SPLICE.

Manufacturer:

Mfr Part:
SJS716110

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions1 Position
Mounting StyleFree Hanging
Shell MaterialPolyamide (PA)
Current Rating13 A
SeriesLuminus
ColorRed
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Mating StylePush-Pull
Mounting AngleStraight
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$32.20$805.00
$31.63$1,581.50
$31.18$3,118.00
$30.56$7,640.00
Need more?