Reference Only
SJS512110
Standard Circular Connector 1 POS SIZE 12 PLUG RED.
Datasheet
SJS512110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 1 Position | |
| Mounting Style | In-Line | |
| Series | Luminus | |
| Color | Red | |
| Contact Material | Stainless Steel | |
| Current Rating | 23 A | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.23 | $780.75 | |
| $29.42 | $1,471.00 | |
| $29.10 | $2,910.00 | |
| $26.96 | $6,740.00 |
Need more?