Reference Only
SJS503170p
Standard Circular Connector OVAL FLANGE 3 POS 22 SHELL SIZE 5 LC.
Datasheet
SJS503170p DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Shell Size | 5 | |
| Mounting Style | Panel | |
| Series | Pegasus | |
| Color | Green | |
| Housing Material | Polyethermide | |
| Insert Arrangement | 5-3 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.63 | $790.75 | |
| $31.47 | $1,573.50 | |
| $31.45 | $3,145.00 | |
| $30.54 | $7,635.00 |
Need more?