Reference Only
SJS502190
Standard Circular Connector 2 Pin SZ 22 Jamnut Panel Mount.
Datasheet
SJS502190 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Shell Size | 5 | |
| Mounting Style | Panel | |
| Termination Style | Through Hole | |
| Shell Material | Polyetherimide (PEI) | |
| Diameter | 8.23 mm | |
| Series | Luminus | |
| Color | Black | |
| Housing Gender | Female | |
| Housing Material | Polyetherimide | |
| Insert Arrangement | 5-2 | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.92 | $748.00 |
Need more?