Reference Only

SJS425162P

Standard Circular Connector 25P SZ14 JAMNUT RECP METALIZED.

Manufacturer:

Mfr Part:
SJS425162P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions25 Position
Shell Size14
Mounting StylePanel
Termination StyleCrimp
IP RatingIP67
SeriesPegasus
ColorBlack
Flammability RatingUL 94 V-0
Housing GenderFemale
Insert Arrangement14-25
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$151.30$3,782.50
$151.19$7,559.50
Need more?