Reference Only
SJS0AB770P
Standard Circular Connector Oval Receptacle 10POS SZ 16 White.
Datasheet
SJS0AB770P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 10 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 10 | |
| Mounting Style | Panel Mount | |
| IP Rating | IP67 | |
| Series | Pegasus | |
| Color | White | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Ultem / Polyetherimide (PEI) | |
| Mating Cycles | 250 Cycles | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Mounting Type | Flange | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.77 | $1,194.25 | |
| $47.51 | $2,375.50 | |
| $47.48 | $4,748.00 | |
| $46.79 | $11,697.50 |
Need more?