Reference Only
SJS0AA730P
Standard Circular Connector 4pin SZ16 5pin SZ22 Rcpt mtl Flng LC Wh.
Datasheet
SJS0AA730P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 10 | |
| Mounting Style | Panel | |
| Contact Plating | Nickel | |
| Series | Pegasus | |
| Insert Arrangement | 10-9 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.09 | $1,277.25 | |
| $49.06 | $4,906.00 |
Need more?