Reference Only
SJS0AA730
Standard Circular Connector 4P sz16/5P sz22 Rcpt Mixed Pin w/Flng Mn.
Datasheet
SJS0AA730 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 9 Position | |
| Shell Size | 10 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Series | Luminus | |
| Color | White | |
| Housing Gender | Female | |
| Housing Material | Polyethermide | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.76 | $794.00 | |
| $31.31 | $1,565.50 | |
| $30.80 | $3,080.00 | |
| $29.86 | $7,465.00 |
Need more?