Reference Only

SJG020100

Socket Junction Modules Ser2 Grd Mod Std Mnt Size 20.

Manufacturer:

Mfr Part:
SJG020100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySocket Junction Modules
MIL TypeMIL-T-81714 II
ProductGround Modules
Size20
Number of Positions12 Position
Contact GenderSocket (Female)
Mounting StyleStud Mount
Contact MaterialCopper Alloy
Contact PlatingGold
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 200 C
Body MaterialPolyetherimide
ClassD
Current Rating7.5 A
Product TypeSocket Junction Modules
SubcategoryJunction Systems
Part # AliasesM81714/63-20S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.95$1,298.75
$49.47$2,473.50
$47.11$4,711.00
Need more?