Reference Only

SIMM9901SD

Rectangular MIL Spec Connectors .

Manufacturer:

Mfr Part:
SIMM9901SD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRectangular MIL Spec Connectors
ProductModular Connectors - Push Pull
Number of Positions11 Position
Termination StyleCrimp
Mounting StylePCB Mount
Contact GenderSocket (Female)
Contact PlatingGold
MIL TypeMIL-STD-810
Mounting AngleStraight
Contact MaterialCopper Alloy
Contact Size#22, #16
Current Rating5 A, 13 A
Housing MaterialThermoplastic (TP)
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 175 C
Minimum Operating Temperature- 55 C
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$57.49$1,437.25
$54.75$2,737.50
$52.14$5,214.00
Need more?