Reference Only

SIMM1220PC

Rectangular MIL Spec Connectors .

Manufacturer:

Mfr Part:
SIMM1220PC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRectangular MIL Spec Connectors
ProductModular Interconnect Systems
Number of Positions12 Position
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingGold
MIL TypeEN3155
Contact MaterialCopper
Contact Size20
Housing MaterialThermoplastic (TP)
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.67$941.75
$35.87$1,793.50
$34.16$3,416.00
$32.02$8,005.00
Need more?